There are no models available for this part yet.
Overview of 49SSMD-9.81563-10-10-10/B by Suzhou Liming Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for 49SSMD-9.81563-10-10-10/B by Suzhou Liming Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 9.81563MHz SMD crystal oscillator 10pF 10ppm HC-49S-SMD Crystals ROHS | 318 |
|
$0.0600 / $0.1049 | Buy Now | ||
LCSC | 9.81563MHz Surface Mount Crystal 10pF 10ppm HC-49S-SMD Crystals ROHS | 308 |
|
$0.0450 / $0.1006 | Buy Now |