Part Details for 49SLMT 8.00MHZ 20PF 30PPM by YIC
Overview of 49SLMT 8.00MHZ 20PF 30PPM by YIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49SLMT 8.00MHZ 20PF 30PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8.00M-SMDHC49SL
|
TME | Resonator: quartz, 8MHz, ±30ppm, 20pF, SMD, HC49SM Min Qty: 2 | 3302 |
|
$0.1350 / $0.4840 | Buy Now |