Part Details for 49S460B by Pericom Semiconductor Corporation
Overview of 49S460B by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49S460B
49S460B CAD Models
49S460B Part Data Attributes
|
49S460B
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
49S460B
Pericom Semiconductor Corporation
Series - Fundamental Quartz Crystal, 46MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 25 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 46 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.65XH3.5 (mm)/L0.44XB0.183XH0.138 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |