Part Details for 49S037-16-E by Diodes Incorporated
Overview of 49S037-16-E by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 49S037-16-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49S037-16-E-ND
|
DigiKey | CRYSTAL METAL CAN DIP49S T&R 1K Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2522 | Buy Now |
DISTI #
49S037-16-E
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: 49S037-16-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
729-49S037-16-E
|
Mouser Electronics | Crystals Crystal Metal Can DIP49S T&R 1K RoHS: Compliant | 0 |
|
$0.1750 / $0.3800 | Order Now |
DISTI #
V36:1790_17760925
|
Arrow Electronics | Miniature Quartz Crystal Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2323 | Americas - 1000 |
|
$0.9972 | Buy Now |
Part Details for 49S037-16-E
49S037-16-E CAD Models
49S037-16-E Part Data Attributes
|
49S037-16-E
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
49S037-16-E
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 3.7MHz Nom, HC-49/S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HC-49/S, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Load Capacitance | 16 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.7 MHz | |
Physical Dimension | L11.18XB4.65XH3.5 (mm)/L0.44XB0.183XH0.138 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO |