Part Details for 49MARSR by Siemens
Results Overview of 49MARSR by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49MARSR Information
49MARSR by Siemens is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 49MARSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-49MARSR-ND
|
DigiKey | RESET UNIVERSAL ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$63.3456 / $80.2400 | Buy Now |
DISTI #
982-49MARSR
|
Mouser Electronics | Relay Sockets & Hardware RESET UNIVERSAL ASSEMBLY | 1 |
|
$63.3400 / $80.2400 | Buy Now |
DISTI #
71296346
|
RS | Reset Universal Assembly | Siemens 49MARSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$66.7600 / $83.4500 | Buy Now |
|
Onlinecomponents.com | Universal Assembly Reset RoHS: Compliant |
11 In Stock |
|
$67.1900 / $109.1200 | Buy Now |
|
Master Electronics | Universal Assembly Reset RoHS: Compliant |
11 In Stock |
|
$67.1900 / $109.1200 | Buy Now |