Part Details for 49L-CBSA-2.0X6.0X0.4 by LeaderTech
Overview of 49L-CBSA-2.0X6.0X0.4 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49L-CBSA-2.0X6.0X0.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49L-CBSA-2.0X6.0X0.4-ND
|
DigiKey | RF SHIELD 2" X 6" THROUGH HOLE Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9760 | Buy Now |
DISTI #
861-49LA206004
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 2X6 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.5000 / $24.6600 | Order Now |