Part Details for 49AI2470DQB1K by KEMET Corporation
Overview of 49AI2470DQB1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49AI2470DQB1K
49AI2470DQB1K CAD Models
49AI2470DQB1K Part Data Attributes
|
49AI2470DQB1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AI2470DQB1K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 49AI2470DQB1K
This table gives cross-reference parts and alternative options found for 49AI2470DQB1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AI2470DQB1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AI247052B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, 7120, RADIAL LEADED | KEMET Corporation | 49AI2470DQB1K vs R49AI247052B1K |
49AI247000B1K | Film Capacitor | KEMET Corporation | 49AI2470DQB1K vs 49AI247000B1K |
49AI247051B1K | Film Capacitor | KEMET Corporation | 49AI2470DQB1K vs 49AI247051B1K |
R49AI247000B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 49AI2470DQB1K vs R49AI247000B1K |
R49AI2470DQB1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 49AI2470DQB1K vs R49AI2470DQB1K |
R49AI247051B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 49AI2470DQB1K vs R49AI247051B1K |