Part Details for 49SAB035-18(T)-E by Pericom Semiconductor Corporation
Overview of 49SAB035-18(T)-E by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 49SAB035-18(T)-E
49SAB035-18(T)-E CAD Models
49SAB035-18(T)-E Part Data Attributes
|
49SAB035-18(T)-E
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
49SAB035-18(T)-E
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 25 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12XB5XH5.2 (mm)/L0.472XB0.197XH0.205 (inch) | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 49SAB035-18(T)-E
This table gives cross-reference parts and alternative options found for 49SAB035-18(T)-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49SAB035-18(T)-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49SUB035-18(T) | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, | Pericom Semiconductor Corporation | 49SAB035-18(T)-E vs 49SUB035-18(T) |
49SAB035-18(T) | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, | Pericom Semiconductor Corporation | 49SAB035-18(T)-E vs 49SAB035-18(T) |
49SUB035-18 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, | Pericom Semiconductor Corporation | 49SAB035-18(T)-E vs 49SUB035-18 |