Part Details for 49S2-SMD-14.7456-20-30/30/A by Shoulder Electronics Ltd
Overview of 49S2-SMD-14.7456-20-30/30/A by Shoulder Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49S2-SMD-14.7456-20-30/30/A
49S2-SMD-14.7456-20-30/30/A CAD Models
49S2-SMD-14.7456-20-30/30/A Part Data Attributes
|
49S2-SMD-14.7456-20-30/30/A
Shoulder Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
49S2-SMD-14.7456-20-30/30/A
Shoulder Electronics Ltd
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOULDER ELECTRONICS LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR | |
Aging | 5PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.7XH3.1 (mm)/L0.449XB0.185XH0.122 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |