Datasheets
49FCT806CTSOG by: Integrated Device Technology Inc

Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SOIC-20

Part Details for 49FCT806CTSOG by Integrated Device Technology Inc

Overview of 49FCT806CTSOG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 49FCT806CTSOG

49FCT806CTSOG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

49FCT806CTSOG Part Data Attributes:

49FCT806CTSOG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
49FCT806CTSOG Integrated Device Technology Inc Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SOIC-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description GREEN, SOIC-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family FCT
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Logic IC Type LOW SKEW CLOCK DRIVER
Number of Functions 2
Number of Inverted Outputs 5
Number of Terminals 20
Number of True Outputs
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 4.5 ns
Same Edge Skew-Max (tskwd) 0.5 ns
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for 49FCT806CTSOG

This table gives cross-reference parts and alternative options found for 49FCT806CTSOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49FCT806CTSOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT49FCT806ASO Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806ASO
IDT49FCT806BTSO Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806BTSO
IDT49FCT806SOG Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806SOG
PI49FCT806CTSE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation 49FCT806CTSOG vs PI49FCT806CTSE
IDT49FCT806CTSOI Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806CTSOI
IDT49FCT806ASOG8 Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806ASOG8
PI49FCT806TSEX Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation 49FCT806CTSOG vs PI49FCT806TSEX
49FCT806SO Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs 49FCT806SO
PI49FCT806BTSE Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation 49FCT806CTSOG vs PI49FCT806BTSE
IDT49FCT806SOG8 Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc 49FCT806CTSOG vs IDT49FCT806SOG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49FCT806CTSOG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49FCT806CTSOG by Integrated Device Technology Inc

  • Please alert me when 49FCT806CTSOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 49FCT806CTSOG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49FCT806CTSOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 49FCT806CTSOG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49FCT806CTSOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49FCT806CTSOG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: