Part Details for 49EC155L025K0XGFB by Vishay Intertechnologies
Overview of 49EC155L025K0XGFB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49EC155L025K0XGFB
49EC155L025K0XGFB CAD Models
49EC155L025K0XGFB Part Data Attributes
|
49EC155L025K0XGFB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
49EC155L025K0XGFB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 1.5uF, 1505,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |