Part Details for 49AW447050B1KV by KEMET Corporation
Overview of 49AW447050B1KV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49AW447050B1KV
49AW447050B1KV CAD Models
49AW447050B1KV Part Data Attributes
|
49AW447050B1KV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AW447050B1KV
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for 49AW447050B1KV
This table gives cross-reference parts and alternative options found for 49AW447050B1KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AW447050B1KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AW447050B1KT | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447050B1KT |
49AW447040B1K | Film Capacitor | KEMET Corporation | 49AW447050B1KV vs 49AW447040B1K |
49AW447040B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447040B1KQ |
49AW447050B1KL | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447050B1KL |
49AW447050B1KF | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447050B1KF |
49AW447000B1KP | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447000B1KP |
R49AW447040B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 49AW447050B1KV vs R49AW447040B1K |
49AW447040B1KN | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447040B1KN |
49AW447000B1KN | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447000B1KN |
49AW447040B1KT | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW447050B1KV vs 49AW447040B1KT |