Part Details for 49AW433050B1KL by KEMET Corporation
Overview of 49AW433050B1KL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49AW433050B1KL
49AW433050B1KL CAD Models
49AW433050B1KL Part Data Attributes
|
49AW433050B1KL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AW433050B1KL
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Terminal Pitch | 37.5 mm | |
Width | 19 mm |
Alternate Parts for 49AW433050B1KL
This table gives cross-reference parts and alternative options found for 49AW433050B1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AW433050B1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AW433050B1KS | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433050B1KS |
49AW433040B1KL | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433040B1KL |
49AW433050B1K | Film Capacitor | KEMET Corporation | 49AW433050B1KL vs 49AW433050B1K |
49AW433040B1KG | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433040B1KG |
49AW433000B1KS | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433000B1KS |
49AW433050B1KT | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433050B1KT |
49AW433000B1KV | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433000B1KV |
49AW433050B1KF | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433050B1KF |
49AW433050B1KP | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433050B1KP |
49AW433000B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | 49AW433050B1KL vs 49AW433000B1KQ |