Part Details for 49AN315051B1M by KEMET Corporation
Overview of 49AN315051B1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49AN315051B1M
49AN315051B1M CAD Models
49AN315051B1M Part Data Attributes
|
49AN315051B1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AN315051B1M
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 6 mm |
Alternate Parts for 49AN315051B1M
This table gives cross-reference parts and alternative options found for 49AN315051B1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AN315051B1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AN3150DQB1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 49AN315051B1M vs R49AN3150DQB1M |
49AN3150DQB1M | Film Capacitor | KEMET Corporation | 49AN315051B1M vs 49AN3150DQB1M |
R49AN315000B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 49AN315051B1M vs R49AN315000B1M |
R49AN315051B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 49AN315051B1M vs R49AN315051B1M |
R49AN315052B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 49AN315051B1M vs R49AN315052B1M |
49AN315000B1M | Film Capacitor | KEMET Corporation | 49AN315051B1M vs 49AN315000B1M |