Part Details for 49AI31000001M by KEMET Corporation
Overview of 49AI31000001M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49AI31000001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80019454
|
Verical | Cap Film Suppression X1 0.1uF 800VDC/310VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1500 |
|
$0.3103 / $0.4672 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
Part Details for 49AI31000001M
49AI31000001M CAD Models
49AI31000001M Part Data Attributes
|
49AI31000001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AI31000001M
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 49AI31000001M
This table gives cross-reference parts and alternative options found for 49AI31000001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AI31000001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AI31000001M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 49AI31000001M vs R49AI31000001M |
R49AI3100DQ01M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 49AI31000001M vs R49AI3100DQ01M |
R49AI3100CK01M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 49AI31000001M vs R49AI3100CK01M |
R49AI31004001M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 49AI31000001M vs R49AI31004001M |
49AI3100JH01M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI3100JH01M |
49AI31004001M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI31004001M |
49AI3100JE01M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI3100JE01M |
49AI31005001M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI31005001M |
49AI3100DQ01M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI3100DQ01M |
49AI3100JM01M | Film Capacitor | KEMET Corporation | 49AI31000001M vs 49AI3100JM01M |