4998080.M-M6
Littelfuse Inc
Description: Electric Fuse, 80A, 70VDC, 2500A (IR), Inline/holder,

Overview of 4998080.M-M6 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for 4998080.M-M6 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18-4998080.M-M6-ND
DigiKey FUSE AUTO 80A 70VDC AUTO LINK Min Qty: 1 Lead time: 29 Weeks Container: Bulk 179
In Stock
  • 1 $4.5000
  • 5 $3.7480
  • 10 $3.4640
  • 50 $2.8844
  • 100 $2.6644
  • 250 $2.3978
  • 500 $2.2128
  • 1,000 $2.0419
$2.0419 / $4.5000 Buy Now
DISTI # 576-4998080.M-M6
Mouser Electronics Automotive Fuses 0
Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.9000
  • 100 $1.6000
  • 250 $1.5500
  • 500 $1.4800
  • 1,000 $1.4100
  • 2,500 $1.3500
  • 5,000 $1.3200
  • 7,500 $1.3000
$1.3000 / $1.9000 Buy Now

CAD Models for 4998080.M-M6 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4998080.M-M6 by Littelfuse Inc

4998080.M-M6
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Body Breadth
12.6 mm
Body Height
8.2 mm
Body Length or Diameter
16 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
10500 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
2500 A
Rated Current
80 A
Rated Voltage(DC)
70 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Trip Time or Delay
0.07 s
Want to compare parts?
  1. 4998080.M-M6
    Littelfuse Inc
    Electric Fuse, 80A, 70VDC, 2500A (IR), Inline/holder,
    VS

Alternate Parts for 4998080.M-M6

This table gives cross-reference parts and alternative options found for 4998080.M-M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4998080.M-M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0998080.UX-1M8 Electric Fuse, 80A, 70VDC, 2500A (IR), Inline/holder, MEGA, Littelfuse Inc 4998080.M-M6 vs 0998080.UX-1M8
0998080.UX-NH Electric Fuse, 80A, 70VDC, 2500A (IR), Inline/holder, MEGA, Littelfuse Inc 4998080.M-M6 vs 0998080.UX-NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4998080.M-M6 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4998080.M-M6 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 4998080.M-M6 would you like to use for your alert(s)?
  • Please alert me when 4998080.M-M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4998080.M-M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4998080.M-M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4998080.M-M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4998080.M-M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4998080.M-M6 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: