Part Details for 4996-12-0 by Pomona Electronics
Overview of 4996-12-0 by Pomona Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-GE-33E0-49.960000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Part Details for 4996-12-0
4996-12-0 CAD Models
4996-12-0 Part Data Attributes
|
4996-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4996-12-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 12INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |