Part Details for 499582-8 by TE Connectivity
Overview of 499582-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 499582-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5084
|
Newark | Headers & Wire Housings 34P Header |Amp Te Connectivity 499582-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$5.7100 / $8.2900 | Buy Now |
DISTI #
2266-499582-8-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 25 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
44 In Stock |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
44 Partner Stock |
|
$4.7100 / $6.7200 | Buy Now |
DISTI #
11690883
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Min Qty: 21 Package Multiple: 1 | Americas - 44 |
|
$3.0300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, BLACK INSULATOR, RECEPTACLE | 273 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, BLACK INSULATOR, RECEPTACLE | 48 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, BLACK INSULATOR, RECEPTACLE | 119 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, BLACK INSULATOR, RECEPTACLE | 6 |
|
$7.1500 / $9.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL, BLACK INSULATOR, RECEPTACLE | 29 |
|
$5.6400 / $11.2800 | Buy Now |
Part Details for 499582-8
499582-8 CAD Models
499582-8 Part Data Attributes:
|
499582-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499582-8
TE Connectivity
34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | AMP-LATCH, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 499582-8
This table gives cross-reference parts and alternative options found for 499582-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499582-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008380034001012 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | 499582-8 vs 008380034001012 |
842-816-3433-519 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 499582-8 vs 842-816-3433-519 |
008380034001040 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | 499582-8 vs 008380034001040 |
130-D17-428 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Winchester Interconnect | 499582-8 vs 130-D17-428 |
842-816-3421-519 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 499582-8 vs 842-816-3421-519 |
842-816-3431-619 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 499582-8 vs 842-816-3431-619 |
HIF3F-34PA-2.54DSA | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 499582-8 vs HIF3F-34PA-2.54DSA |
008289034002241 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | Kyocera AVX Components | 499582-8 vs 008289034002241 |
20021521-00034T1LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 499582-8 vs 20021521-00034T1LF |
20021121-10034D4LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 499582-8 vs 20021121-10034D4LF |