Part Details for 499582-3 by TE Connectivity
Overview of 499582-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 499582-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5083
|
Newark | Headers & Wire Housings 016 Univ Hdr Sp 4S 3 Rohs Compliant: No |Amp Te Connectivity 499582-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4044 |
|
$2.7700 / $4.2000 | Buy Now |
DISTI #
2266-499582-3-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 45 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4044 In Stock |
|
$1.3300 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
4049 In Stock |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
16320100
|
Verical | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 43 Package Multiple: 1 | Americas - 4044 |
|
$1.2500 / $1.4800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail W/RETNN Terminal | 11 |
|
$1.8060 / $2.4080 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail W/RETNN Terminal | 8 |
|
$2.6308 / $3.1569 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail W/RETNN Terminal | 86 |
|
$2.1300 / $3.1950 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail W/RETNN Terminal | 14 |
|
$85.0000 / $100.0000 | Buy Now |
Part Details for 499582-3
499582-3 CAD Models
499582-3 Part Data Attributes:
|
499582-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499582-3
TE Connectivity
16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 499582-3
This table gives cross-reference parts and alternative options found for 499582-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499582-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658694-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 499582-3 vs 2-1658694-3 |
N3408-5303RB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 499582-3 vs N3408-5303RB |
HT1308H-P2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 499582-3 vs HT1308H-P2 |
20021121-00016C1LF | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 499582-3 vs 20021121-00016C1LF |
5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | TE Connectivity | 499582-3 vs 5499910-3 |
N3408-6003UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 499582-3 vs N3408-6003UG |
5104340-3 | A/L LOW PRO HDR 16P RA HT GRAY | TE Connectivity | 499582-3 vs 5104340-3 |
N3408-5002UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 499582-3 vs N3408-5002UG |
N3408-5203RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 499582-3 vs N3408-5203RB |
499910-3 | 016 UNIV HDR SP 4S 15DP STD L2 | TE Connectivity | 499582-3 vs 499910-3 |