Part Details for 4995713001 by TE Connectivity
Overview of 4995713001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4995713001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4995713001
|
Avnet Americas | Cable 2Conductors 24AWG Tin Plated Copper Black/White 450V - Bulk (Alt: 4995713001) Min Qty: 3281 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9202 / $1.0389 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
DISTI #
RYC4995713001
|
Heilind Electronics | 55M0421-24-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55M0421-24-0/9 | 0 |
|
$0.9210 / $1.9280 | Buy Now |
DISTI #
4995713001
|
Avnet Americas | Cable 2Conductors 24AWG Tin Plated Copper Black/White 450V - Bulk (Alt: 4995713001) Min Qty: 3281 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9202 / $1.0389 | Buy Now |
DISTI #
RYC4995713001
|
Interstate Connecting Components | 55M0421-24-0/9 | 0 |
|
Buy Now | |
DISTI #
000000000006087364
|
Sager | Multi-Conductor Cables 55M0421-24-0/9 Min Qty: 1 | 0 |
|
$1.0400 / $1.3000 | Buy Now |
|
Master Electronics | 55M0421-24-0/9 | 0 |
|
$0.9210 / $1.9280 | Buy Now |
Part Details for 4995713001
4995713001 CAD Models
4995713001 Part Data Attributes:
|
4995713001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4995713001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.75 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |