Part Details for 49956A 060S2 by Belden Inc
Overview of 49956A 060S2 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49956A 060S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7290
|
Newark | Computer Cable, Serial, 10Ft, Chrome, Connector Type A:D Sub 37 Position Plug, Connector Type B:D Sub 37 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 49956A 060S2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$560.4400 / $603.8000 | Buy Now |
DISTI #
BEL5155-ND
|
DigiKey | CABLE ASSY DB37 SHLD CHROM 3.05M Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70005887
|
RS | Cable Assembly, Male/Female D-Sub, 36 Position Super Shield, 10 Foot, Chrome | Belden 49956A 060S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$584.2200 | Buy Now |