Part Details for 49956 by TE Connectivity
Overview of 49956 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 49956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7962
|
Newark | Pneu Hd, Solis 69015 #8 |Amp Te Connectivity 49956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4,142.2400 | Buy Now |
DISTI #
25C0324
|
Newark | Pneumatic Solis Strato 8 Head |Amp Te Connectivity 49956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,641.6000 / $3,897.6500 | Buy Now |
DISTI #
49956-ND
|
DigiKey | PNEU HD, SOLIS 69015 #8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,022.8300 | Buy Now |
DISTI #
49956
|
Avnet Americas | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling - Bulk (Alt: 49956) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$3,357.1000 / $4,039.9000 | Buy Now |
DISTI #
571-49956
|
Mouser Electronics | Other Tools PNEU HD, SOLIS 69015 #8 | 0 |
|
$3,982.9200 | Order Now |
DISTI #
AMP49956
|
Heilind Electronics | PNEU HD, SOLIS 69015 #8 | Americas - 0 in Stock |
|
$3,137.8677 / $4,246.2686 | Buy Now |
|
Onlinecomponents.com | PNEUMATIC SOLIS STRATO 8 HEAD |
2 In Stock 2 Factory Stock |
|
$4,231.8500 / $4,369.0100 | Buy Now |
DISTI #
78981322
|
Verical | Tools and Accessories, Pneumatic Crimping Head For Use With Pneumatic Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5,172.9078 / $5,207.4017 | Buy Now |
DISTI #
49956
|
Avnet Americas | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling - Bulk (Alt: 49956) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$3,357.1000 / $4,039.9000 | Buy Now |
DISTI #
AMP49956
|
Interstate Connecting Components | PNEU HD, SOLIS 69015 #8 | 0 |
|
$3,137.8677 / $4,246.2686 | Buy Now |
Part Details for 49956
49956 CAD Models
49956 Part Data Attributes:
|
49956
TE Connectivity
Buy Now
|
Compare Parts:
49956
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |