Part Details for 4995 by VISATON GmbH & Co KG
Overview of 4995 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-4995
|
Mouser Electronics | Power Inductors - SMD COIL AIR SP 0,33MH-0,6 MM WIRE | 14 |
|
$2.7900 / $5.2400 | Buy Now |
DISTI #
SP-0.33MH37-VS
|
TME | Inductor: air coil, 0.33mH, 0.68Ω, Ø: 37mm, H: 12mm, Øcore: 0.6mm Min Qty: 1 | 34 |
|
$3.1200 / $4.1600 | Buy Now |