Part Details for 4995 by Lumberg Automation
Overview of 4995 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4710
|
Newark | Rkwt 4-225/0,6 M/ Black |Lumberg Automation 4995 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2600 / $19.7700 | Buy Now |
DISTI #
4995-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.97' Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3270 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A, PUR black cable, 4-wires, 0.34 mm² | 0 |
|
$11.0900 / $13.7000 | Buy Now |