-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B9068
|
Newark | Binding Post, Spring Loaded With Solder Turret, 15A, Red, Product Range:4995 Series, Current Rating:15A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Colour:Red Rohs Compliant: Yes |Pomona 4995-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$33.9900 | Buy Now |
DISTI #
501-1089-ND
|
DigiKey | CONN BIND POST SPRING-LOAD RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
270 In Stock |
|
$28.8900 | Buy Now |
DISTI #
565-4995-2
|
Mouser Electronics | Test Plugs & Test Jacks SPRING LOADED RED RoHS: Compliant | 726 |
|
$28.8800 / $28.8900 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port |
5 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
DISTI #
51689792
|
Verical | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 4 |
|
$44.7237 | Buy Now |
|
Quest Components | 8 |
|
$30.8750 / $32.5000 | Buy Now | |
DISTI #
POM-4995-2
|
TME | Laboratory clamp, red, 15A, max.115°C, 1.2kV Min Qty: 1 | 0 |
|
$33.1700 / $35.5400 | RFQ |
DISTI #
2406409
|
element14 Asia-Pacific | BINDING POST, 15A, TURRET, RED RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$39.8712 | Buy Now |
|
Master Electronics | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port |
5 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
DISTI #
35257.1
|
TestEquity LLC | Pomona 4995-2 Binding Post, Mil-P-55149/8 (Red) | 4 |
|
$33.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4995-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4995-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT | |
Connector Type | INTERCONNECTION DEVICE |