-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B4168
|
Newark | Binding Post, Spring Loaded With Solder Turret, 15A, Black, Product Range:4995 Series, Current Rating:15A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black Rohs Compliant: Yes |Pomona 4995-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$33.9900 | Buy Now |
DISTI #
501-1088-ND
|
DigiKey | CONN BIND POST SPRING-LOAD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1028 In Stock |
|
$28.8900 | Buy Now |
DISTI #
565-4995-0
|
Mouser Electronics | Test Plugs & Test Jacks SPRING LOADED BLACK RoHS: Compliant | 2005 |
|
$28.8800 / $28.8900 | Buy Now |
DISTI #
V36:1790_06887839
|
Arrow Electronics | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 5 Package Multiple: 5 Lead time: 3 Weeks Date Code: 2209 | Americas - 1 |
|
$25.2400 | Buy Now |
|
Bisco Industries | 43 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port |
199 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
DISTI #
76084379
|
Verical | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 193 |
|
$44.7237 | Buy Now |
DISTI #
71316346
|
Verical | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$40.1738 / $58.1106 | Buy Now |
DISTI #
71316954
|
Verical | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$56.5185 / $58.1106 | Buy Now |
DISTI #
61757233
|
Verical | Conn Binding Post 1 POS Solder ST Panel Mount 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 1 |
|
$25.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4995-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4995-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL | |
Connector Type | INTERCONNECTION DEVICE |