Part Details for 4994 by Lumberg Automation
Overview of 4994 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4709
|
Newark | 0935 253 105/0,3 M/ Black |Lumberg Automation 4994 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $25.7200 | Buy Now |
DISTI #
4994-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3500 | Buy Now |
|
Onlinecomponents.com | CANopen / DeviceNet Data Single-Ended Cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A, PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm² RoHS: Compliant | 0 |
|
$15.9000 / $21.0500 | Buy Now |