Part Details for 49909 by 3M Interconnect
Overview of 49909 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P1477
|
Newark | Stikit Gold Disc 216U 5 In X Nh Die# 500X P80 A Weight |3M 49909 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9000 / $104.6200 | Buy Now |
DISTI #
3M159547-ND
|
DigiKey | DISC ALUM OXIDE P80 5" 125/RL Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.9424 / $95.3900 | Buy Now |