Part Details for 499-93-208-10-003000 by Mill-Max Mfg Corp
Overview of 499-93-208-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 499-93-208-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-499-93-208-10-003000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 100 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8506 | Buy Now |
DISTI #
575-49993208103000
|
Mouser Electronics | Headers & Wire Housings RoHS: Not Compliant | 0 |
|
$6.8900 / $11.5600 | Order Now |
DISTI #
000000000006185306
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.1600 / $15.9700 | Buy Now |
Part Details for 499-93-208-10-003000
499-93-208-10-003000 CAD Models
499-93-208-10-003000 Part Data Attributes
|
499-93-208-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-93-208-10-003000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 499-93-208-10-003000
This table gives cross-reference parts and alternative options found for 499-93-208-10-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-93-208-10-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
517.221.003.008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 499-93-208-10-003000 vs 517.221.003.008 |
PS-8SD-D4T1-3 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 499-93-208-10-003000 vs PS-8SD-D4T1-3 |
1-101-008-A-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 499-93-208-10-003000 vs 1-101-008-A-T |
499-93-208-10-003 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 499-93-208-10-003000 vs 499-93-208-10-003 |
1-101-008-B-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 499-93-208-10-003000 vs 1-101-008-B-T |
517.221.035.008.000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | 499-93-208-10-003000 vs 517.221.035.008.000 |
91092-004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 499-93-208-10-003000 vs 91092-004 |
BL88 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 499-93-208-10-003000 vs BL88 |
55-101-008-A-T | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 499-93-208-10-003000 vs 55-101-008-A-T |