Part Details for 499-8125-C12 by Amphenol Corporation
Overview of 499-8125-C12 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7968-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-125JC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 499-8125-C12
499-8125-C12 CAD Models
499-8125-C12 Part Data Attributes
|
499-8125-C12
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
499-8125-C12
Amphenol Corporation
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for 499-8125-C12
This table gives cross-reference parts and alternative options found for 499-8125-C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-8125-C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P95PNE180GCLF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 499-8125-C12 vs HM2P95PNE180GCLF |
HM2P95PZ8110GFLF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-8125-C12 vs HM2P95PZ8110GFLF |
HM2P95PDH1P0E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-8125-C12 vs HM2P95PDH1P0E9LF |
HM2P95PKJ1A0GC | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 499-8125-C12 vs HM2P95PKJ1A0GC |
HM2P95PME120GCLF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 499-8125-C12 vs HM2P95PME120GCLF |
HM2P95PZ8110E9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 499-8125-C12 vs HM2P95PZ8110E9 |
HM2P95PDH120Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-8125-C12 vs HM2P95PDH120Z1LF |
HM2P88PDC1M0E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 499-8125-C12 vs HM2P88PDC1M0E9LF |
HM2P88PDH3X0Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-8125-C12 vs HM2P88PDH3X0Z1LF |
HM2P95PDH120E9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 499-8125-C12 vs HM2P95PDH120E9 |