Part Details for 498547 by Essentra Components
Overview of 498547 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-498547-ND
|
DigiKey | THREADED O-RING PLUG 40.0 MM 1. Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
250 In Stock |
|
$0.4770 / $0.8400 | Buy Now |
DISTI #
144-498547
|
Mouser Electronics | Conduit Fittings & Accessories M32 x 1.5 O-Ring Threaded Plug:HDPE Yellow | 0 |
|
$0.3970 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Metric Threaded O-Ring Plug 40.0 mm (1.575 in) Compatible Thread Sizes - M32 x 1.5 Threaded RoHS: Compliant | 0 |
|
$0.3260 / $0.4077 | Buy Now |
DISTI #
RIC498547
|
DB Roberts | 0 |
|
RFQ |