Part Details for 498039 by Essentra Components
Overview of 498039 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5408
|
Newark | Grommet, Pvc, 10Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:8Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:10Mm, Panel Thickness Max:2Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 498039 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1330 | Buy Now |
DISTI #
144-498039
|
Mouser Electronics | Grommets & Bushings PVC Grommet, Black, 10 mm Hole, 2mm Panel Thk RoHS: Compliant | 1378 |
|
$0.0680 / $0.2100 | Buy Now |
DISTI #
70907043
|
RS | Grommet, Open Hole, PVC, 10 mm Hole Dia., 2 mm Panel Thickness, Black | Essentra Components 498039 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0671 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0642 / $0.0967 | Buy Now |
DISTI #
RIC498039
|
DB Roberts | 0 |
|
RFQ |