Part Details for 497ABG-NO by SCS
Overview of 497ABG-NO by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 497ABG-NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7449
|
Newark | Electronic Service Vacuum, 220Vac, Power Rating:-, Flow Rate:-, Suction:-, Cleaning Range:-, Length:452Mm, Height:235Mm, Width:197Mm, Weight:11Lb, Product Range:-, Plug Type:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Scs 497ABG-NO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$630.3500 / $726.1300 | Buy Now |
DISTI #
SCP689-ND
|
DigiKey | ELECTRONICS VACUUM 220VAC W/ACC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$326.5700 | Buy Now |
DISTI #
517-497ABG-NO
|
Mouser Electronics | Bench Top Tools Vacuum, Universal Electronic Equip Service, 220Vac, No Cord | 3 |
|
$326.5700 | Buy Now |
DISTI #
71118972
|
RS | Electronic Service Vacuum without cord, 220VAC | SCS 497ABG-NO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$326.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.9100 / $352.5400 | Buy Now |
DISTI #
10012003
|
Techni-Tool, Inc. | SCS 497ABG-NO Vacuum, Universal Electronic Equip Service, 220Vac, No Cord | 0 |
|
$326.5700 | Buy Now |
DISTI #
10012003
|
TestEquity LLC | SCS 497ABG-NO Vacuum, Universal Electronic Equip Service, 220Vac, No Cord | 0 |
|
$326.5700 | Buy Now |
Part Details for 497ABG-NO
497ABG-NO CAD Models
497ABG-NO Part Data Attributes
|
497ABG-NO
SCS
Buy Now
|
Compare Parts:
497ABG-NO
SCS
|
Samacsys Manufacturer | SCS |