Part Details for 497634-000 by TE Connectivity
Results Overview of 497634-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
497634-000 Information
497634-000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 497634-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4546434
|
Farnell | WIRE LABELS - MARKERS STD09Y-T RoHS: Compliant Min Qty: 1200 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 12900 |
|
$0.0900 / $0.0958 | Buy Now |
DISTI #
5831-497634-000-ND
|
DigiKey | Wire Labels & Markers STD09Y-T Min Qty: 3300 Container: Tray MARKETPLACE PRODUCT |
12900 In Stock |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
497634-000
|
Avnet Americas | Cable Accessories Wire Marker Yellow Box - Bag (Alt: 497634-000) RoHS: Compliant Min Qty: 14100 Package Multiple: 300 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.0235 / $0.0354 | Buy Now |
DISTI #
571-497634-000
|
Mouser Electronics | Wire Labels & Markers STD09Y-T RoHS: Compliant | 0 |
|
$0.0380 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14100 Package Multiple: 300 Lead time: 16 Weeks Container: Box |
0 Box |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
RYCSTD09Y-T
|
Heilind Electronics | 497634-000 | Americas - 0 in Stock |
|
$0.0300 / $0.0436 | Buy Now |
|
Onlinecomponents.com | STD09Y-T RoHS: Compliant |
3000 Partner Stock |
|
$0.0266 / $0.0556 | Buy Now |
DISTI #
87465869
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Date Code: 2223 | Americas - 12900 |
|
$0.0434 / $0.0504 | Buy Now |
DISTI #
57565599
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 300 | Americas - 1500 |
|
$0.0560 | Buy Now |
DISTI #
65681721
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 300 | Americas - 1500 |
|
$0.0560 | Buy Now |