Part Details for 49673A 060S2 by Belden Inc
Overview of 49673A 060S2 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 49673A 060S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1266
|
Newark | Computer Cable, Serial, 5Ft, Chrome, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Chrome, Product Range:-, Colour:Chromerohs Compliant: Yes |Belden 49673A 060S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$713.1300 / $768.3100 | Buy Now |
DISTI #
BEL5135-ND
|
DigiKey | CABLE ASSY DB25 SHLD CHROM 1.52M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$643.0900 | Buy Now |
DISTI #
566-49673A
|
Mouser Electronics | D-Sub Cables 24AWG 25C SHIELD 1 EACH CHROME RoHS: Compliant | 0 |
|
$619.2500 | Order Now |
DISTI #
70005879
|
RS | Cable Assembly, Male/Female D-Sub, 25 Position Shielded, 5 Foot, Chrome | Belden 49673A 060S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$622.0000 / $668.8100 | Buy Now |