49664
Description: Wire And Cable, 2 Conductor(s), 24AWG, 500V, Communication Cable,

Overview of 49664 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for 49664 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # STR-C-PUR2X0.25
TME Wire: control cable, SUPERTRONIC®-C-PURO, 2x0.25mm2, grey, Cu Min Qty: 1 100
  • 1 $2.7600
  • 25 $2.4900
  • 50 $2.2100
  • 100 $1.9300
$1.9300 / $2.7600 Buy Now

CAD Models for 49664 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 49664 by HELUKABEL

49664
HELUKABEL
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
compliant
Application
INSTALLATION IN DRY, DAMP AND WET ROOMS, AS WELL AS OUTDOORS
Approvals
CE; DIN VDE 0285-525-1; DIN EN 50525-1; EAC
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.25 mm2
DIN Conformance
YES
Diameter
4.6 mm
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
Jacket Material
POLYURETHANE
MIL Conformance
NO
Number of Conductors
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Rated Voltage
500 V
Shielding
YES
Stranding
32X0.10
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 49664
    HELUKABEL
    Wire And Cable, 2 Conductor(s), 24AWG, 500V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49664 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49664 by HELUKABEL

Select Manufacturer
Which Manufacturer of 49664 would you like to use for your alert(s)?
  • Please alert me when 49664 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 49664 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49664 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 49664 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49664.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49664 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: