-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8920AM-32-XXS-49.666670 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8920BM-32-XXS-49.666670 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
LM34966QPWPRQ1 | Texas Instruments | 500-kHz wide VIN nonsynchronous boost, flyback, & SEPIC controller 14-HTSSOP -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5134
|
Newark | Terminal, Male Disconnect, 0.25In, Though Hole, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 4966 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9381 |
|
$0.1300 / $0.2290 | Buy Now |
DISTI #
36-4966-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62128 In Stock |
|
$0.1137 / $0.3100 | Buy Now |
DISTI #
534-4966
|
Mouser Electronics | Terminals TERMINAL .250X.032 RoHS: Compliant | 59359 |
|
$0.0880 / $0.2600 | Buy Now |
DISTI #
70181593
|
RS | Terminal Quick Fit PCB Male Horizontal .250 Tab Brass/Tin | Keystone Electronics 4966 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.2380 | RFQ |
|
Future Electronics | Brass Tin Plate Horizontal PC Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 182994Bulk |
|
$0.1230 / $0.1430 | Buy Now |
|
Future Electronics | Brass Tin Plate Horizontal PC Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1230 / $0.1290 | Buy Now |
|
Bisco Industries | 222 |
|
Buy Now | ||
DISTI #
KEY4966
|
Heilind Electronics | PC QUICK-FIT TERMINAL | Americas - 17861 in Stock30000 On Order |
|
$0.1109 | Buy Now |
DISTI #
84387976
|
Verical | Quick Fit Terminal Brass M 14.98mm Tin RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2433 | Americas - 127500 |
|
$0.1828 | Buy Now |
DISTI #
82780253
|
Verical | Quick Fit Terminal Brass M 14.98mm Tin RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2413 | Americas - 3055 |
|
$0.1189 / $0.1228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4966
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4966
Keystone Electronics Corp
TAB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |