Part Details for 49630-C-3 by Bruske
Overview of 49630-C-3 by Bruske
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-3010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, open, Lseries, 4.75mm (0.187in), Header. | |
496-3025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 5.15mm (0.202in), Header. | |
496-3025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 4.75mm (0.187in), Header. |
Price & Stock for 49630-C-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-49630-C-3-ND
|
DigiKey | 30" CURVED FLOOR SQUEEGEE & HAND Min Qty: 3 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$36.0500 | Buy Now |