Part Details for 4962 by Cooper Crouse-Hinds
Overview of 4962 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-3496-200 | Amphenol Communications Solutions | PLUG MOD, INFINX, 4 Pair, 15 Position, 17.5MM, 85MΩ, w/lossy | |
10081496-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position. | |
SiT9366AI-2E2-25E149.625000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Price & Stock for 4962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $4.9900 | Buy Now |