Part Details for 496-5025-011 by Amphenol Corporation
Overview of 496-5025-011 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 496-5025-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-496-5025-011
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 447 Container: Trays | 31 |
|
RFQ |
Part Details for 496-5025-011
496-5025-011 CAD Models
496-5025-011 Part Data Attributes
|
496-5025-011
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
496-5025-011
Amphenol Corporation
Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for 496-5025-011
This table gives cross-reference parts and alternative options found for 496-5025-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 496-5025-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
492-5125-F43 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 496-5025-011 vs 492-5125-F43 |
HM2P08PKE2F5GCLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 496-5025-011 vs HM2P08PKE2F5GCLF |
HM2P08PDF1G5Z1LF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 496-5025-011 vs HM2P08PDF1G5Z1LF |
HM2P08PKT1M5GL | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 496-5025-011 vs HM2P08PKT1M5GL |
492-6125-061 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 496-5025-011 vs 492-6125-061 |
496-3025-011 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 496-5025-011 vs 496-3025-011 |
HM2P08PMK211GLLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 496-5025-011 vs HM2P08PMK211GLLF |
492-5125-063 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 496-5025-011 vs 492-5125-063 |
HM2P08PDM2J5E9 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 496-5025-011 vs HM2P08PDM2J5E9 |
496-8025-022 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 496-5025-011 vs 496-8025-022 |