Part Details for 4959-0.25-5 by 3M
Overview of 4959-0.25-5 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9122AC-1D1-33E495.932696 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 4959-0.25-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-4959-0.25-5-ND
|
DigiKey | TAPE DBL SIDED WHITE 1/4"X5YDS Min Qty: 3 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7400 | Buy Now |