Part Details for 495691 by Essentra Components
Overview of 495691 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0961
|
Newark | 2:1 Heat Shrink Tubing:Polyolefin Black Rohs Compliant: Yes |Essentra Components 495691 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.6500 / $202.2100 | Buy Now |
DISTI #
495691-ND
|
DigiKey | 2:1 HEAT SHRINK TUBING:POLYOLEFI Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$180.4200 | Buy Now |
DISTI #
144-495691
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing:Polyolefin Black RoHS: Compliant | 0 |
|
$166.0200 / $178.7800 | Order Now |
DISTI #
72767637
|
RS | Heat Shrink Tubing, Black, Pre-Shrunk ID - 0.252 | Essentra Components 495691 RoHS: Compliant Min Qty: 1 Package Multiple: 246 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$235.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$154.8000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in) RoHS: Compliant | 0 |
|
$154.8000 / $165.8600 | Buy Now |