4956
Description: 3 Port Circulator, 11000MHz Min, 14000MHz Max

Overview of 4956 by Lockheed Martin Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4956 by Lockheed Martin Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4956 by Lockheed Martin Microwave

4956
Lockheed Martin Microwave
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LOCKHEED MARTIN MICROWAVE
Reach Compliance Code
unknown
Construction
COAXIAL
Input Power-Max (CW)
36.99 dBm
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
14000 MHz
Operating Frequency-Min
11000 MHz
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
3 PORT CIRCULATOR
VSWR-Max
1.25
Want to compare parts?
  1. 4956
    Lockheed Martin Microwave
    3 Port Circulator, 11000MHz Min, 14000MHz Max
    VS

Related Parts for 4956

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4956 by Lockheed Martin Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4956 by Lockheed Martin Microwave

  • Please alert me when 4956 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4956 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4956 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4956 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4956.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4956 by Lockheed Martin Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: