-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4934
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.19Mm, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 4954 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 987 |
|
$0.1260 / $0.2700 | Buy Now |
DISTI #
36-4954-ND
|
DigiKey | PC TEST POINT LOOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12938 In Stock |
|
$0.1083 / $0.2700 | Buy Now |
DISTI #
534-4954
|
Mouser Electronics | Test Plugs & Test Jacks LOOP TEST POINT .020 RoHS: Compliant | 2742 |
|
$0.1070 / $0.2600 | Buy Now |
DISTI #
70485281
|
RS | Test Point, Loop, PC, THM, .531 L, .236 OD, Brass/Tin | Keystone Electronics 4954 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1860 / $0.2650 | RFQ |
|
Future Electronics | Brass Tin Plate .513 inch High Through Hole PC Loop Test Point RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 7339Bulk |
|
$0.1060 / $0.1170 | Buy Now |
|
Bisco Industries | 62 |
|
Buy Now | ||
DISTI #
KEY4954
|
Heilind Electronics | PCB TEST POINT | Americas - 10891 in Stock9000 On Order |
|
$0.1056 | Buy Now |
DISTI #
KEYS4954
|
TME | Tip: solder lug ring, 0.5mm, M3, Ø: 3.2mm, THT, screw, brass, tinned Min Qty: 1 | 584 |
|
$0.1500 / $0.2470 | Buy Now |
DISTI #
KEY4954
|
Interstate Connecting Components | PCB TEST POINT | 25412100 On Order |
|
$0.1056 | Buy Now |
DISTI #
000000000000033389
|
Sager | Test Plugs & Test Jacks LOOP TEST POINT .020 Min Qty: 1000 | 0 |
|
$0.0972 / $0.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4954
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4954
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |