Part Details for 4953 by Adafruit Industries
Overview of 4953 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-3010-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, A-Key, 4.75mm (0.187in), Header. | |
495-3010-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, C-Key, 4.25mm (0.167in), Header. | |
495-3010-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, F-Key, 4.75mm (0.187in), Header. |
Price & Stock for 4953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2317
|
Newark | Kailh Mechanical Key Switches - Linear Black - 10 Pack - Cherry Mx Black Compatible |Adafruit 4953 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
1528-4953-ND
|
DigiKey | KAILH MECHANICAL KEY SWITCHES - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-4953
|
Mouser Electronics | Adafruit Accessories Kailh Mechanical Key Switches - Linear Black - 10 pack - Cherry MX Black Compatible RoHS: Compliant | 6 |
|
$6.9500 | Buy Now |
Part Details for 4953
4953 CAD Models
4953 Part Data Attributes
|
4953
Adafruit Industries
Buy Now
|
Compare Parts:
4953
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |