Part Details for 495224 by Essentra Components
Overview of 495224 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2853-ND
|
DigiKey | CLEAR POLYPROPYLENE FIR TREE RIV Min Qty: 1 Lead time: 15 Weeks Container: Bag |
994 In Stock |
|
$0.1789 / $0.3600 | Buy Now |
DISTI #
144-495224
|
Mouser Electronics | Screws & Fasteners CLR B/PUSH HOLE6.4 PAN10.7-28. RoHS: Compliant | 0 |
|
$0.1750 / $0.2000 | Order Now |
DISTI #
71255440
|
RS | CLR B/PUSH HOLE6.4 PAN10.7-28. | Essentra Components 495224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2380 / $0.2670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1940 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 10.7 - 28.8 mm (0.421 - 1.134 in) RoHS: Compliant | 0 |
|
$0.1958 / $0.2314 | Buy Now |
DISTI #
RIC495224
|
DB Roberts | CLR BPUSH HOLE6.4 PAN10.7-28. | 0 |
|
RFQ |