Part Details for 495211 by Essentra Components
Overview of 495211 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5530-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.315 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1957 In Stock |
|
$0.3824 / $0.7400 | Buy Now |
DISTI #
144-495211
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE8 PAN4-8 RoHS: Compliant | 0 |
|
$0.3820 / $0.5800 | Order Now |
DISTI #
71255428
|
RS | P/LOCK RIVET HOLE8 PAN4-8 | Essentra Components 495211 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 mm (0.315 in) Compatible Panel Thickness Range 4 - 8 mm (0.157 - 0.315 in) Anchor Length 23 mm (0.906 in) RoHS: Compliant | 0 |
|
$0.2836 / $0.4165 | Buy Now |
DISTI #
RIC495211
|
DB Roberts | PLOCK RIVET HOLE8 PAN4-8 | 0 |
|
RFQ |