Part Details for 4951-1/2"X36YDS by 3M Interconnect
Overview of 4951-1/2"X36YDS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, left, 5.55mm, Header | |
349-5125-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, left, 4.55mm, Header | |
349-5105-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, left, 4.55mm, Header |
Price & Stock for 4951-1/2"X36YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-4951-1/2
|
Mouser Electronics | Adhesive Tapes VHB Paper Tape WH 1/2" x 36 yds RoHS: Compliant | 0 |
|
$112.6500 | Order Now |