Part Details for 495-16-32 by Abracon Corporation
Overview of 495-16-32 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495-16-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9380
|
Newark | Cap Film 3300Pf 20% 250Vac Rad |Abracon 495-16-32 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3880 / $0.5620 | Buy Now |
DISTI #
2266-495-16-32-ND
|
DigiKey | CAP FILM 3300PF 20% 250VAC RAD Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3700 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) FUND 90Ohm 4-PinCSMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2960 / $0.3490 | Buy Now |
DISTI #
65735990
|
Verical | Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) FUND 90Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 1000 |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
4951632-ABR
|
TME | 495-16-32 | 1000 |
|
Buy Now | |
|
Master Electronics | Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) FUND 90Ohm 4-PinCSMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2960 / $0.3490 | Buy Now |