Part Details for 494518-E by TE Connectivity
Overview of 494518-E by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494518-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8316
|
Newark | Sensor Conn, M12, Plug, 12Pos, Smt, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Surface Mount Rohs Compliant: Yes |Erni Te Connectivity 494518-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 73 |
|
$17.3100 / $18.7500 | Buy Now |
DISTI #
50AK8317
|
Newark | Sensor Conn, M12, Plug, 12Pos, Smt, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Surface Mount Rohs Compliant: Yes |Erni Te Connectivity 494518-E Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.7400 / $28.0200 | Buy Now |
DISTI #
2684-494518-ECT-ND
|
DigiKey | 4-PIN, A-CODING, SMT Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79 In Stock |
|
$15.1121 / $21.0200 | Buy Now |
DISTI #
494518-E
|
Avnet Americas | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 494518-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 45 Weeks, 1 Days | 75 |
|
$11.8456 / $13.3313 | Buy Now |
DISTI #
305-494518
|
Mouser Electronics | Circular Metric Connectors 12-PIN,A-CODING,SMT RoHS: Compliant | 57 |
|
$15.0900 / $21.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$13.2400 | Buy Now |
DISTI #
ERN494518
|
Heilind Electronics | M12 VERTICAL MALE 12-PIN A-CODING SMT | Americas - 56 in Stock |
|
$18.0000 / $18.7500 | Buy Now |
DISTI #
62330569
|
Verical | Conn M12 Circular PIN 12 POS Solder ST SMD 12 Terminal 1 Port T/R Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$7.7016 / $8.1805 | Buy Now |
DISTI #
494518-E
|
TTI | Circular Metric Connectors 12-PIN,A-CODING,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Reel | Americas - 0 |
|
$15.1100 / $17.0400 | Buy Now |
DISTI #
494518-E
|
Avnet Americas | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 494518-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 45 Weeks, 1 Days | 75 |
|
$11.8456 / $13.3313 | Buy Now |
Part Details for 494518-E
494518-E CAD Models
494518-E Part Data Attributes:
|
494518-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
494518-E
TE Connectivity
Circular Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |